Phoenix Contact HC-STA-B24-BWD-ELC-AL Series Heavy Duty Power Connector Housing, 1411331

Subtotal (1 unit)*

€26.32

(exc. VAT)

€32.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.32

*price indicative

RS Stock No.:
858-1263
Mfr. Part No.:
1411331
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

No

Series

HC-STA-B24-BWD-ELC-AL

COO (Country of Origin):
CN
HEAVYCON B24 panel mounting base, with double locking latch, with flat gasket, salt-water-resistant aluminum, conductive profile gasket

good shielding in the event of electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy