Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1899090

Subtotal (1 box of 50 units)*

€579.75

(exc. VAT)

€713.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€11.595€579.75

*price indicative

RS Stock No.:
858-2557
Mfr. Part No.:
1899090
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

13

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

400V

Depth

20.07mm

Series

COMBICON Control

Length

12mm

Standards/Approvals

EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus

Width

95.8mm

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: DFK-MSTBA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Headers for assembly in a device/housing panel;Mounting from the inside of the device through the housing panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy