Phoenix Contact PC 5/10-GF-7.62 Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1720877
- RS Stock No.:
- 858-6350
- Mfr. Part No.:
- 1720877
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€775.00
(exc. VAT)
€953.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €15.50 | €775.00 |
*price indicative
- RS Stock No.:
- 858-6350
- Mfr. Part No.:
- 1720877
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 29.25mm | |
| Series | PC 5/10-GF-7.62 | |
| Width | 92.3mm | |
| Standards/Approvals | CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | |
| Depth | 19.29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Length 29.25mm | ||
Series PC 5/10-GF-7.62 | ||
Width 92.3mm | ||
Standards/Approvals CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | ||
Depth 19.29mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: PC 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFK-PC 5/10-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727773
- Phoenix Contact DFK-PC 5/10-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716140
- Phoenix Contact IPC 5/10-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708572
- Phoenix Contact PCV 5/10-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720987
- Phoenix Contact PC 5/10-STF1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1777914
- Phoenix Contact PC 5/10-ST1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1777804
- Phoenix Contact PC 5/10-ST2-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778023
- Phoenix Contact PC 5/10-STCL1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778146
