Phoenix Contact HC Series Contact Insert, 17-Contact, 5 Row, 1408465
- RS Stock No.:
- 858-8637
- Mfr. Part No.:
- 1408465
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
€19.57
(exc. VAT)
€24.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | €19.57 | €9.785 |
| 10 - 24 | €18.80 | €9.40 |
| 25 - 49 | €18.01 | €9.005 |
| 50 + | €17.24 | €8.62 |
*price indicative
- RS Stock No.:
- 858-8637
- Mfr. Part No.:
- 1408465
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Product Type | Contact Insert | |
| Number of Rows | 5 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 200V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Product Type Contact Insert | ||
Number of Rows 5 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 200V | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- CN
HEAVYCON crimp contact insert for Compact plastic housing; male connector version; 17-pos. + PE
Related links
- Phoenix Contact HC Series Contact Insert 5 Row, 1408478
- Phoenix Contact HC Series Contact Insert 6 Row, 1409930
- Phoenix Contact HC Series Contact Insert 4 Row, 1584745
- Phoenix Contact HC Series Contact Insert 2 Row, 1686889
- Phoenix Contact HC Series Contact Insert 6 Row, 1409921
- Phoenix Contact HC Series Contact Insert 2 Row, 1407733
- Phoenix Contact HC Series Contact Insert 2 Row, 1407734
- Phoenix Contact HC Series Contact Insert 1584428
