Phoenix Contact HC-K 8/24 ESTC Series Heavy Duty Power Connector Insert, 32-Contact, 6 Row, 1636318

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€47.72

(exc. VAT)

€58.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€47.72
10 - 24€45.82
25 - 49€43.91
50 +€42.00

*price indicative

RS Stock No.:
858-8836
Mfr. Part No.:
1636318
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

32

Product Type

Heavy Duty Power Connector Insert

Number of Rows

6

Minimum Wire Size mm²

0.14mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Voltage

400V

Standards/Approvals

No

Series

HC-K 8/24 ESTC

COO (Country of Origin):
RO
HEAVYCON male insert, K8/24 series, for 8 power and 24 control contacts, crimp connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy