Phoenix Contact MCV 0.5/ 6-G-2.5 THT Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 1963573
- RS Stock No.:
- 859-4250
- Mfr. Part No.:
- 1963573
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€108.80
(exc. VAT)
€133.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.176 | €108.80 |
*price indicative
- RS Stock No.:
- 859-4250
- Mfr. Part No.:
- 1963573
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 16.9mm | |
| Depth | 10.1mm | |
| Length | 8.1mm | |
| Series | MCV 0.5/ 6-G-2.5 THT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 16.9mm | ||
Depth 10.1mm | ||
Length 8.1mm | ||
Series MCV 0.5/ 6-G-2.5 THT | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MCV 0,5/..-G-THT, pitch: 2.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MICRO COMBICON - FK-MC 0,5, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
Related links
- Phoenix Contact MCV 0.5/6-G-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881590
- Phoenix Contact MCV 0.5/ 7-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963586
- Phoenix Contact MCV 0.5/ 4-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963557
- Phoenix Contact MCV 0.5/ 8-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963599
- Phoenix Contact MCV 0.5/12-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963638
- Phoenix Contact MCV 0.5/ 5-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963560
- Phoenix Contact MCV 0.5/11-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963625
- Phoenix Contact MCV 0.5/ 9-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963609
