Phoenix Contact MC 0.5/10-G-2.5 THT R44 Series Pluggable Terminal Block, 10-Contact, 2.5 mm Pitch, 1 Row, 1963722

Subtotal (1 box of 330 units)*

€1,466.85

(exc. VAT)

€1,804.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
330 +€4.445€1,466.85

*price indicative

RS Stock No.:
859-4301
Mfr. Part No.:
1963722
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Current

4A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Right Angle

Colour

Black

Wire Connection Method

Solder

Voltage

160V

Series

MC 0.5/10-G-2.5 THT R44

Width

26.9mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Length

10.1mm

Depth

11.9mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MC 0,5/..-G-THT, pitch: 2.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, Stecksystem: MICRO COMBICON - FK-MC 0,5, Locking: without, type of packaging: 44 mm wide tape, User information and design recommendations for through hole reflow technology can be found under: Downloads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy