Phoenix Contact QC 0.5/7-ST-3.81 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1897445

Subtotal (1 box of 50 units)*

€582.70

(exc. VAT)

€716.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€11.654€582.70

*price indicative

RS Stock No.:
859-7574
Mfr. Part No.:
1897445
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

3.81mm

Current

6A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.34mm²

Maximum Wire Size mm²

0.5mm²

Connector Gender

Female

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Orientation

Straight

Wire Connection Method

Displacement

Colour

Green

Voltage

400V

Series

QC 0.5/7-ST-3.81

Standards/Approvals

No

Length

26.8mm

Depth

12.9mm

Width

27.46mm

COO (Country of Origin):
CN
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: QC 0,5/..-ST, pitch: 3.81 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy