Phoenix Contact MSTBVA 2.5/17-G-5.08-LR Series Pluggable Terminal Block, 17-Contact, 5.08 mm Pitch, 1 Row, 1809416
- RS Stock No.:
- 871-7933
- Mfr. Part No.:
- 1809416
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€248.72
(exc. VAT)
€305.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €248.72 | €4.974 |
*price indicative
- RS Stock No.:
- 871-7933
- Mfr. Part No.:
- 1809416
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | MSTBVA 2.5/17-G-5.08-LR | |
| Width | 96.52mm | |
| Length | 8.6mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PBT | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series MSTBVA 2.5/17-G-5.08-LR | ||
Width 96.52mm | ||
Length 8.6mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBV & MSTBVA 5.08mm Single Level Terminal Block Headers
A range of 5.08 mm pitch CLASSIC COMBICON PCB vertical through hole mount single level standard terminal block MSTBV and MSTBVA shrouded headers with male pins.
Part numbers prefixed with 1809 (MSTBVA) are for use with lock and release locking plug in terminal block connectors.
Part numbers prefixed with 1808 (MSTBV) have a release aid.
For coding section see stock number 648-6882
For marker labels see stock numbers 804-0961, 437-3598 and 437-3605
Related links
- Phoenix Contact MSTBVA 2.5/17-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936160
- Phoenix Contact MSTBVA 2.5/17-G Series Pluggable Terminal Block 5 mm Pitch 1755655
- Phoenix Contact MSTBVA 2.5/17-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944741
- Phoenix Contact FKC 2.5/17-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1810942
- Phoenix Contact MSTBA 2.5/20-G-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1809254
- Phoenix Contact MSTB 2.5/17-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1759169
- Phoenix Contact MSTBV 2.5/17-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758160
- Phoenix Contact MSTBA 2.5/17-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
