Phoenix Contact FMC 1.5/7-STF-3.81 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1748406
- RS Stock No.:
- 871-8150
- Mfr. Part No.:
- 1748406
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€245.78
(exc. VAT)
€302.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.78 | €4.916 |
*price indicative
- RS Stock No.:
- 871-8150
- Mfr. Part No.:
- 1748406
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 36.76mm | |
| Series | FMC 1.5/7-STF-3.81 | |
| Depth | 7.8mm | |
| Length | 22.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 160V | ||
Width 36.76mm | ||
Series FMC 1.5/7-STF-3.81 | ||
Depth 7.8mm | ||
Length 22.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON FMC 3.81mm Low Profile Terminal Block Plug Connectors
Professional range of Phoenix Contact FMC series terminal blocks available in various different positions
3.81 mm pitch
Wire to Board and Wire to Wire options
24-16 Wire Gauge Range
Spring Cage
Related links
- Phoenix Contact FMC 1.5/16-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748493
- Phoenix Contact FMC 1.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748367
- Phoenix Contact FMC 1.5/13-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748464
- Phoenix Contact FMC 1.5/15-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748480
- Phoenix Contact FMC 1.5/17-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748503
- Phoenix Contact FK-MCP 1.5/7-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851287
- Phoenix Contact MCVR 1.5/7-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828391
- Phoenix Contact FMC 1.5/12-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748451
