RS PRO Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 874-4815
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.66
(exc. VAT)
€19.26
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.566 | €15.66 |
| 50 - 90 | €1.487 | €14.87 |
| 100 - 490 | €1.407 | €14.07 |
| 500 + | €1.331 | €13.31 |
*price indicative
- RS Stock No.:
- 874-4815
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Width | 12.4mm | |
| Depth | 26.05mm | |
| Length | 20.32mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series RS PRO | ||
Width 12.4mm | ||
Depth 26.05mm | ||
Length 20.32mm | ||
- COO (Country of Origin):
- CN
RS 5.08mm Vertical Mount Terminal Block Plug Connector with Flanges
Right angle cable mount terminal block plug connectors with a 5.08mm pitch, flanges and a 300V 15 A rating. These 5.08mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.
Related links
- RS PRO 910 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO 910 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO 910 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO 910 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9209 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact COMBICON CCV Series Pluggable Terminal Block 5.08 mm Pitch 1955387
