Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1795763
- RS Stock No.:
- 880-9561
- Mfr. Part No.:
- 1795763
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 880-9561
- Mfr. Part No.:
- 1795763
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 352V | |
| Series | COMBICON Control | |
| Width | 71.12mm | |
| Standards/Approvals | cULus, CSA, EF3.0, REACH, RoHS | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 352V | ||
Series COMBICON Control | ||
Width 71.12mm | ||
Standards/Approvals cULus, CSA, EF3.0, REACH, RoHS | ||
Depth 11.8mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MSTB 2,5/..-GF-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899236
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899388
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899087
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898936
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1789805
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859085
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830663
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1829015
