Phoenix Contact GFKC 2.5/ 6-STF-7.62 EX Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1796254
- RS Stock No.:
- 880-9713
- Mfr. Part No.:
- 1796254
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-9713
- Mfr. Part No.:
- 1796254
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1kV | |
| Standards/Approvals | CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Series | GFKC 2.5/ 6-STF-7.62 EX | |
| Depth | 15mm | |
| Length | 25.6mm | |
| Width | 55.32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1kV | ||
Standards/Approvals CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Series GFKC 2.5/ 6-STF-7.62 EX | ||
Depth 15mm | ||
Length 25.6mm | ||
Width 55.32mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: GFKC 2,5/..-STF-EX, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact GFKC 2.5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939785
- Phoenix Contact GMSTB 2.5/6-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795815
- Phoenix Contact GMVSTBR 2.5/6-STF-7.62 EX Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBW 2.5/6-STF-7.62 EX Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GFKC 2.5/ 3-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796225
- Phoenix Contact GFKC 2.5/ 5-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796241
- Phoenix Contact GFKC 2.5/10-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796296
- Phoenix Contact GFKC 2.5/11-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796306
