Phoenix Contact MSTBV 2.5/ 9-GF-5.08 EX Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1796393
- RS Stock No.:
- 880-9757
- Mfr. Part No.:
- 1796393
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 880-9757
- Mfr. Part No.:
- 1796393
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 176V | |
| Depth | 15.9mm | |
| Length | 8.6mm | |
| Width | 55.88mm | |
| Series | MSTBV 2.5/ 9-GF-5.08 EX | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 176V | ||
Depth 15.9mm | ||
Length 8.6mm | ||
Width 55.88mm | ||
Series MSTBV 2.5/ 9-GF-5.08 EX | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 9, product range: MSTBV 2,5/..-GF-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IC 2.5/9-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810405
- Phoenix Contact MSTB 2.5/9-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795734
- Phoenix Contact ICV 2.5/ 9-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810515
- Phoenix Contact MSTBV 2.5 HC/9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924596
- Phoenix Contact MSTBV 2.5/ 8-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796380
- Phoenix Contact MSTBV 2.5/12-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796429
- Phoenix Contact MSTBV 2.5/ 5-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796351
- Phoenix Contact MSTBV 2.5/11-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796416
