Phoenix Contact MVSTBW 2.5/9-STF-5.08 EX Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1809856
- RS Stock No.:
- 881-0044
- Mfr. Part No.:
- 1809856
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-0044
- Mfr. Part No.:
- 1809856
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | MVSTBW 2.5/9-STF-5.08 EX | |
| Width | 55.88mm | |
| Standards/Approvals | cULus, CHINA RoHS, EU RoHS, CSA, EU REACH SVHC | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series MVSTBW 2.5/9-STF-5.08 EX | ||
Width 55.88mm | ||
Standards/Approvals cULus, CHINA RoHS, EU RoHS, CSA, EU REACH SVHC | ||
Length 12.6mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MVSTBW 2,5/..-STF-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5/9-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795624
- Phoenix Contact FKC 2.5/9-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796063
- Phoenix Contact IC 2.5/ 9-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810188
- Phoenix Contact MVSTBR 2.5/9-STF-5.08 EX Series PCB Terminal Block 5.08 mm Pitch 1809746
- Phoenix Contact MVSTBW 2.5/9-STF-5.08 Series PCB Terminal Block 5.08 mm Pitch 1834974
- Phoenix Contact MVSTBW 2.5/10-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1809869
- Phoenix Contact MVSTBW 2.5/4-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1809801
- Phoenix Contact MVSTBW 2.5/8-STF-5.08 EX Series PCB Terminal Block 5.08 mm Pitch 1809843
