Phoenix Contact IC 2.5/ 6-STF-5.08 EX Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1810159
- RS Stock No.:
- 881-0177
- Mfr. Part No.:
- 1810159
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-0177
- Mfr. Part No.:
- 1810159
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | IC 2.5/ 6-STF-5.08 EX | |
| Width | 3.98mm | |
| Standards/Approvals | CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series IC 2.5/ 6-STF-5.08 EX | ||
Width 3.98mm | ||
Standards/Approvals CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS | ||
Length 19mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: IC 2,5/..-STF-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKC 2.5/6-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796034
- Phoenix Contact MSTB 2.5/6-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795598
- Phoenix Contact MVSTBR 2.5/6-STF-5.08 EX Series PCB Terminal Block 5.08 mm Pitch 1809717
- Phoenix Contact MVSTBW 2.5/6-STF-5.08 EX Series PCB Terminal Block 5.08 mm Pitch 1809827
- Phoenix Contact IC 2.5/ 8-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810175
- Phoenix Contact IC 2.5/12-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810214
- Phoenix Contact IC 2.5/ 3-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810120
- Phoenix Contact IC 2.5/ 5-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810146
