Phoenix Contact IC 2.5/3-GF-5.08 EX Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1810340
- RS Stock No.:
- 881-0234
- Mfr. Part No.:
- 1810340
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-0234
- Mfr. Part No.:
- 1810340
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | PBT | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Series | IC 2.5/3-GF-5.08 EX | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material PBT | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
Series IC 2.5/3-GF-5.08 EX | ||
Length 19mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: IC 2,5/..-GF-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact ICV 2.5/ 3-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810450
- Phoenix Contact IC 2.5/ 3-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810120
- Phoenix Contact IC 2.5/ 3-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/11-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810421
- Phoenix Contact IC 2.5/2-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810337
- Phoenix Contact IC 2.5/8-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810395
- Phoenix Contact IC 2.5/7-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810382
- Phoenix Contact IC 2.5/5-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810366
