Phoenix Contact IC 2.5/12-GF-5.08 EX Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1810434

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-0262
Mfr. Part No.:
1810434
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

PBT

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

630V

Series

IC 2.5/12-GF-5.08 EX

Standards/Approvals

REACH, CSA, cULus, EF3.0, RoHS

Length

19mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: IC 2,5/..-GF-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy