Phoenix Contact ICV 2.5/10-GF-5.08 EX Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1810528
- RS Stock No.:
- 881-0303
- Mfr. Part No.:
- 1810528
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-0303
- Mfr. Part No.:
- 1810528
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Depth | 22.6mm | |
| Series | ICV 2.5/10-GF-5.08 EX | |
| Length | 10.2mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | |
| Width | 60.92mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Depth 22.6mm | ||
Series ICV 2.5/10-GF-5.08 EX | ||
Length 10.2mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | ||
Width 60.92mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: ICV 2,5/..-GF-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact ICV 2.5/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825776
- Phoenix Contact IC 2.5/10-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810418
- Phoenix Contact MSTB 2.5/10-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795747
- Phoenix Contact ICV 2.5 HC/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943726
- Phoenix Contact ICV 2.5/ 2-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810447
- Phoenix Contact ICV 2.5/ 8-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810502
- Phoenix Contact ICV 2.5/ 7-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810492
- Phoenix Contact ICV 2.5/ 3-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810450
