Phoenix Contact ICC 2.5/22-STZ-5.08 Series Pluggable Terminal Block, 22-Contact, 5.08 mm Pitch, 1 Row, 1824049
- RS Stock No.:
- 881-2000
- Mfr. Part No.:
- 1824049
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-2000
- Mfr. Part No.:
- 1824049
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 22 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 630V | |
| Length | 28.1mm | |
| Standards/Approvals | No | |
| Depth | 10.6mm | |
| Width | 117.55mm | |
| Series | ICC 2.5/22-STZ-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 22 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 630V | ||
Length 28.1mm | ||
Standards/Approvals No | ||
Depth 10.6mm | ||
Width 117.55mm | ||
Series ICC 2.5/22-STZ-5.08 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, type of contact: Male connector, Number of potentials: 22, Number of rows: 1, Number of positions per row: 22, number of connections: 22, product range: ICC 2,5/..-STZ, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Corresponding male crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/ICC-MT 0,5-1,0 (3190577); 10A/ICC-MT 0,5-1,0 BA (3190603); 12A/ICC-MT 1,5-2,5 (3190580); 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte
Related links
- Phoenix Contact MSTBC 2.5/22-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809705
- Phoenix Contact ICC 2.5/22-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823587
- Phoenix Contact ICC 2.5/22-STZFD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823817
- Phoenix Contact ICC 2.5/16-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823985
- Phoenix Contact ICC 2.5/19-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824010
- Phoenix Contact ICC 2.5/17-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823998
- Phoenix Contact ICC 2.5/18-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824007
- Phoenix Contact ICC 2.5/21-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824036
