Phoenix Contact GMSTBV 2.5/11-GF-7.62 Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1829248
- RS Stock No.:
- 881-4119
- Mfr. Part No.:
- 1829248
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€305.15
(exc. VAT)
€375.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.103 | €305.15 |
*price indicative
- RS Stock No.:
- 881-4119
- Mfr. Part No.:
- 1829248
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Series | GMSTBV 2.5/11-GF-7.62 | |
| Depth | 15.9mm | |
| Width | 94.4mm | |
| Length | 8.6mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Series GMSTBV 2.5/11-GF-7.62 | ||
Depth 15.9mm | ||
Width 94.4mm | ||
Length 8.6mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: GMSTBV 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact GICV 2.5/11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859182
- Phoenix Contact DFK-PC 5/11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727786
- Phoenix Contact PC 5/11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720880
- Phoenix Contact IPC 5/11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708585
- Phoenix Contact IPCV 5/ 11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709021
- Phoenix Contact PCV 5/11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720990
- Phoenix Contact GMSTBV 2.5/ 8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829219
- Phoenix Contact GMSTBV 2.5/ 5-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829183
