Phoenix Contact MCD 1.5/ 2-GF-3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 2 Row, 1830101
- RS Stock No.:
- 881-4191
- Mfr. Part No.:
- 1830101
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€212.25
(exc. VAT)
€261.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.245 | €212.25 |
*price indicative
- RS Stock No.:
- 881-4191
- Mfr. Part No.:
- 1830101
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | MCD 1.5/ 2-GF-3.81 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 26.2mm | |
| Width | 18.01mm | |
| Length | 21.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series MCD 1.5/ 2-GF-3.81 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 26.2mm | ||
Width 18.01mm | ||
Length 21.9mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, number of connections: 4, product range: MCD 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Related links
- Phoenix Contact MCD 1.5/ 3-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830114
- Phoenix Contact MCD 1.5/ 8-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830169
- Phoenix Contact MCD 1.5/ 2-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842911
- Phoenix Contact MCD 1.5/11-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830198
- Phoenix Contact MCD 1.5/ 5-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCD 1.5/13-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830062
- Phoenix Contact MCD 1.5/12-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830208
- Phoenix Contact MCD 1.5/13-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830211
