Phoenix Contact MSTBW 2.5/19-G-5.08 Series Pluggable Terminal Block, 19-Contact, 5.08 mm Pitch, 1 Row, 1735714
- RS Stock No.:
- 881-6033
- Mfr. Part No.:
- 1735714
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€219.25
(exc. VAT)
€269.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.385 | €219.25 |
*price indicative
- RS Stock No.:
- 881-6033
- Mfr. Part No.:
- 1735714
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PBT | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Series | MSTBW 2.5/19-G-5.08 | |
| Depth | 15.5mm | |
| Length | 8.6mm | |
| Width | 102.34mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PBT | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Series MSTBW 2.5/19-G-5.08 | ||
Depth 15.5mm | ||
Length 8.6mm | ||
Width 102.34mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: MSTBW 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBW 2.5/19-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBW 2.5/14-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735769
- Phoenix Contact MSTBW 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735701
- Phoenix Contact MSTBA 2.5/19-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757417
- Phoenix Contact MSTBW 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735798
- Phoenix Contact MSTBVA 2.5/19-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755901
- Phoenix Contact MSTBW 2.5/24-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735662
- Phoenix Contact MSTBW 2.5/15-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
