Phoenix Contact MC 1.5/11-GF-3.5-LR Series Pluggable Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row, 1817709

Subtotal (1 box of 50 units)*

€262.25

(exc. VAT)

€322.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€5.245€262.25

*price indicative

RS Stock No.:
881-6752
Mfr. Part No.:
1817709
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

PBT

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

250V

Depth

10.65mm

Length

9.2mm

Series

MC 1.5/11-GF-3.5-LR

Width

48.8mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy