Phoenix Contact PCC 4/11-ST-7.62 Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1840104
- RS Stock No.:
- 881-7651
- Mfr. Part No.:
- 1840104
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€134.45
(exc. VAT)
€165.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.689 | €134.45 |
*price indicative
- RS Stock No.:
- 881-7651
- Mfr. Part No.:
- 1840104
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Crimp | |
| Colour | Green | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Length | 28.7mm | |
| Series | PCC 4/11-ST-7.62 | |
| Width | 83.77mm | |
| Depth | 17.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 20A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Crimp | ||
Colour Green | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Length 28.7mm | ||
Series PCC 4/11-ST-7.62 | ||
Width 83.77mm | ||
Depth 17.2mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 4 mm², color: green, nominal current: 20 A, rated voltage (III/2): 1000 V, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: PCC 4/..-ST, pitch: 7.62 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 4, Locking: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 13,5A/STG-MTN 0,5-1,0 (3190438); 13,5A/STG-MTN 0,5-1,0 BA (3190629); 20A/STG-MTN 1,5-2,5 (3190506); 20A/STG-MTN 1,5-2,5 BA (3190632). BA = Taped contacts
Related links
- Phoenix Contact PC 4/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1804991
- Phoenix Contact PCC 4/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840191
- Phoenix Contact PCC 4/8-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840133
- Phoenix Contact PCC 4/9-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840120
- Phoenix Contact PCC 4/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840094
- Phoenix Contact PCC 4/10-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840117
- Phoenix Contact IPC 5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709131
- Phoenix Contact GFKIC 2.5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1761690
