Phoenix Contact MDSTB 2.5/ 8-GF-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 2 Row, 1842429
- RS Stock No.:
- 881-7786
- Mfr. Part No.:
- 1842429
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€686.80
(exc. VAT)
€844.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €13.736 | €686.80 |
*price indicative
- RS Stock No.:
- 881-7786
- Mfr. Part No.:
- 1842429
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | MDSTB 2.5/ 8-GF-5.08 | |
| Width | 53.34mm | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0, VDE, CSA, cULus | |
| Depth | 26.93mm | |
| Length | 22.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series MDSTB 2.5/ 8-GF-5.08 | ||
Width 53.34mm | ||
Standards/Approvals REACH, RoHS, UL 94 V-0, VDE, CSA, cULus | ||
Depth 26.93mm | ||
Length 22.1mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 2, Number of positions per row: 8, number of connections: 16, product range: MDSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTB 2.5/ 8-GF Series Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTB 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ICV 2.5/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825750
- Phoenix Contact MDSTBV 2.5/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845691
- Phoenix Contact CCV 2.5/ 8-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955691
- Phoenix Contact CC 2.5/ 8-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954757
- Phoenix Contact MSTBV 2.5 HC/8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924583
- Phoenix Contact MDSTB 2.5/ 3-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842377
