Phoenix Contact DFMC 1.5/19-STF-3.5 Series Pluggable Terminal Block, 38-Contact, 3.5 mm Pitch, 2 Row, 1790467

Subtotal (1 box of 50 units)*

€1,134.85

(exc. VAT)

€1,395.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€22.697€1,134.85

*price indicative

RS Stock No.:
881-8988
Mfr. Part No.:
1790467
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

38

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

8A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Spring Cage

Colour

Green

Voltage

250V

Series

DFMC 1.5/19-STF-3.5

Standards/Approvals

No

Length

22.65mm

Depth

13.25mm

Width

73.5mm

COO (Country of Origin):
DE
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 19 with 38 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy