Phoenix Contact DFMC 1.5/17-ST-3.5-LR Series Pluggable Terminal Block, 34-Contact, 3.5 mm Pitch, 1 Row, 1790632

Subtotal (1 box of 50 units)*

€962.55

(exc. VAT)

€1,183.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€19.251€962.55

*price indicative

RS Stock No.:
881-9041
Mfr. Part No.:
1790632
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

34

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Spring Cage

Voltage

250V

Standards/Approvals

No

Width

66.4mm

Depth

13.25mm

Length

27.75mm

Series

DFMC 1.5/17-ST-3.5-LR

COO (Country of Origin):
DE
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 17 with 34 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy