Phoenix Contact MC 1.5/13-GF-3.5 Series Pluggable Terminal Block, 13-Contact, 3.5 mm Pitch, 1 Row, 1843907
- RS Stock No.:
- 881-9427
- Mfr. Part No.:
- 1843907
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€271.65
(exc. VAT)
€334.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.433 | €271.65 |
*price indicative
- RS Stock No.:
- 881-9427
- Mfr. Part No.:
- 1843907
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Series | MC 1.5/13-GF-3.5 | |
| Width | 55.85mm | |
| Length | 9.2mm | |
| Depth | 10.65mm | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0, VDE, CSA, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Series MC 1.5/13-GF-3.5 | ||
Width 55.85mm | ||
Length 9.2mm | ||
Depth 10.65mm | ||
Standards/Approvals REACH, RoHS, UL 94 V-0, VDE, CSA, cULus | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MC 1.5/13-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817725
- Phoenix Contact MCV 1.5/13-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843334
- Phoenix Contact MCV 1.5/13-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818106
- Phoenix Contact MC 1.5/13-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1847233
- Phoenix Contact MC 1.5/13-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844320
- Phoenix Contact MC 1.5/13-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731785
- Phoenix Contact MC 1.5/13-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817916
- Phoenix Contact MC 1.5/13-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827978
