Phoenix Contact MC 1.5/16-GF-3.5 Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 1843936
- RS Stock No.:
- 881-9433
- Mfr. Part No.:
- 1843936
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€321.05
(exc. VAT)
€394.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.421 | €321.05 |
*price indicative
- RS Stock No.:
- 881-9433
- Mfr. Part No.:
- 1843936
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Width | 66.35mm | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Depth | 10.65mm | |
| Length | 9.2mm | |
| Series | MC 1.5/16-GF-3.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Width 66.35mm | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Depth 10.65mm | ||
Length 9.2mm | ||
Series MC 1.5/16-GF-3.5 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MC 1.5/16-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817754
- Phoenix Contact MCV 1.5/16-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818135
- Phoenix Contact MC 1.5/16-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/16-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840502
- Phoenix Contact MC 1.5/16-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817945
- Phoenix Contact MC 1.5/16-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816991
- Phoenix Contact MC 1.5/ 7-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843842
- Phoenix Contact MC 1.5/13-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843907
