Phoenix Contact MDSTBV 2.5/ 7-GF-5.08 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 2 Row, 1845688
- RS Stock No.:
- 881-9580
- Mfr. Part No.:
- 1845688
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€771.45
(exc. VAT)
€948.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €15.429 | €771.45 |
*price indicative
- RS Stock No.:
- 881-9580
- Mfr. Part No.:
- 1845688
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MDSTBV 2.5/ 7-GF-5.08 | |
| Width | 48.26mm | |
| Depth | 26mm | |
| Standards/Approvals | REACH, cULus, RoHS, UL 94 V-0, VDE, CSA | |
| Length | 23.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material PBT | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MDSTBV 2.5/ 7-GF-5.08 | ||
Width 48.26mm | ||
Depth 26mm | ||
Standards/Approvals REACH, cULus, RoHS, UL 94 V-0, VDE, CSA | ||
Length 23.7mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 2, Number of positions per row: 7, number of connections: 14, product range: MDSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/ 7-GF Series Pluggable Terminal Block 5 mm Pitch 1846137
- Phoenix Contact ICV 2.5/ 7-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825747
- Phoenix Contact MDSTB 2.5/ 7-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact IC 2.5/ 7-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact CC 2.5/ 7-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954744
- Phoenix Contact MSTBV 2.5/ 7-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796377
- Phoenix Contact IC 2.5/7-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810382
- Phoenix Contact CCV 2.5/ 7-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955688
