Phoenix Contact MSTBU 2.5/7-STD-5.08 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1824175

Subtotal (1 box of 50 units)*

€683.25

(exc. VAT)

€840.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€13.665€683.25

*price indicative

RS Stock No.:
881-9792
Mfr. Part No.:
1824175
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

630V

Depth

17mm

Width

45.44mm

Standards/Approvals

No

Length

25.5mm

Series

MSTBU 2.5/7-STD-5.08

COO (Country of Origin):
DE
Direct plug-in block, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MSTBU 2,5/..-STD, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy