Phoenix Contact MSTBU 2.5/11-STD-5.08 Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1824214
- RS Stock No.:
- 881-9809
- Mfr. Part No.:
- 1824214
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,073.70
(exc. VAT)
€1,320.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €21.474 | €1,073.70 |
*price indicative
- RS Stock No.:
- 881-9809
- Mfr. Part No.:
- 1824214
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 65.76mm | |
| Length | 25.5mm | |
| Depth | 17mm | |
| Standards/Approvals | No | |
| Series | MSTBU 2.5/11-STD-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Width 65.76mm | ||
Length 25.5mm | ||
Depth 17mm | ||
Standards/Approvals No | ||
Series MSTBU 2.5/11-STD-5.08 | ||
Direct plug-in block, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MSTBU 2,5/..-STD, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBU 2.5/3-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824133
- Phoenix Contact MSTBU 2.5/24-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824340
- Phoenix Contact MSTBU 2.5/18-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824285
- Phoenix Contact MSTBU 2.5/19-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824298
- Phoenix Contact MSTBU 2.5/22-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824324
- Phoenix Contact MSTBU 2.5/17-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824272
- Phoenix Contact MSTBU 2.5/16-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824269
- Phoenix Contact MSTBU 2.5/7-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824175
