Phoenix Contact IC 2.5/ 5-GF-5.08 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1825158
- RS Stock No.:
- 881-9887
- Mfr. Part No.:
- 1825158
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€268.70
(exc. VAT)
€330.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.374 | €268.70 |
*price indicative
- RS Stock No.:
- 881-9887
- Mfr. Part No.:
- 1825158
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 18.9mm | |
| Series | IC 2.5/ 5-GF-5.08 | |
| Width | 35.52mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Depth | 13.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Length 18.9mm | ||
Series IC 2.5/ 5-GF-5.08 | ||
Width 35.52mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Depth 13.7mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: IC 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IC 2.5/5-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810366
- Phoenix Contact IC 2.5/5-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825349
- Phoenix Contact IC 2.5/ 5-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786433
- Phoenix Contact IC 2.5/ 5-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810146
- Phoenix Contact IC 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825284
- Phoenix Contact IC 2.5/14-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825242
- Phoenix Contact IC 2.5/ 6-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825161
- Phoenix Contact IC 2.5/17-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825271
