Phoenix Contact IC 2.5/7-STF-5.08 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1825365
- RS Stock No.:
- 881-9944
- Mfr. Part No.:
- 1825365
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€451.60
(exc. VAT)
€555.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €9.032 | €451.60 |
*price indicative
- RS Stock No.:
- 881-9944
- Mfr. Part No.:
- 1825365
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 630V | |
| Series | IC 2.5/7-STF-5.08 | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Width | 45.68mm | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 630V | ||
Series IC 2.5/7-STF-5.08 | ||
Standards/Approvals No | ||
Depth 15mm | ||
Width 45.68mm | ||
Length 19mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: IC 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IC 2.5/ 7-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810162
- Phoenix Contact TFKC 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1962749
- Phoenix Contact FRONT-MSTB 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777853
- Phoenix Contact SMSTB 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971112
- Phoenix Contact FKCT 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902356
- Phoenix Contact TMSTBP 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853159
- Phoenix Contact FKIC 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873553
- Phoenix Contact FKCN 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754843
