Phoenix Contact IC 2.5/11-STF-5.08 Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1825404
- RS Stock No.:
- 881-9950
- Mfr. Part No.:
- 1825404
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€707.95
(exc. VAT)
€870.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €14.159 | €707.95 |
*price indicative
- RS Stock No.:
- 881-9950
- Mfr. Part No.:
- 1825404
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 66mm | |
| Series | IC 2.5/11-STF-5.08 | |
| Length | 19mm | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 630V | ||
Width 66mm | ||
Series IC 2.5/11-STF-5.08 | ||
Length 19mm | ||
Depth 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: IC 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IC 2.5/11-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810201
- Phoenix Contact IC 2.5/11-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825598
- Phoenix Contact IC 2.5/11-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/11-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810421
- Phoenix Contact FKIC 2.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873595
- Phoenix Contact SMSTB 2.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971154
- Phoenix Contact MVSTBR 2.5/11-STF-5.08 Series PCB Terminal Block 5.08 mm Pitch 1835180
- Phoenix Contact FKCS 2.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975354
