Phoenix Contact MDSTB 2.5/19-G1-5.08 Series Pluggable Terminal Block, 19-Contact, 5.08 mm Pitch, 2 Row, 1762538

Subtotal (1 box of 50 units)*

€1,026.05

(exc. VAT)

€1,262.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€20.521€1,026.05

*price indicative

RS Stock No.:
882-0631
Mfr. Part No.:
1762538
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

2

Current

10A

Housing Material

Polyamide

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

630V

Series

MDSTB 2.5/19-G1-5.08

Width

98.08mm

Standards/Approvals

cULus, CSA, CHINA RoHS, EU REACH SVHC, EU RoHS

Depth

31.8mm

Length

22mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 38, Number of rows: 2, Number of positions per row: 19, number of connections: 38, product range: MDSTB 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy