Phoenix Contact MC 1.5/ 7-GF-5.08 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1847518
- RS Stock No.:
- 882-0758
- Mfr. Part No.:
- 1847518
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€181.70
(exc. VAT)
€223.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.634 | €181.70 |
*price indicative
- RS Stock No.:
- 882-0758
- Mfr. Part No.:
- 1847518
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Width | 44.68mm | |
| Series | MC 1.5/ 7-GF-5.08 | |
| Depth | 10.65mm | |
| Length | 9.2mm | |
| Standards/Approvals | UL 94 V-0, VDE, CSA, cULus, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Width 44.68mm | ||
Series MC 1.5/ 7-GF-5.08 | ||
Depth 10.65mm | ||
Length 9.2mm | ||
Standards/Approvals UL 94 V-0, VDE, CSA, cULus, REACH, RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MC 1,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/7-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900824
- Phoenix Contact MC 1.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847408
- Phoenix Contact MC 1.5/7-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836121
- Phoenix Contact MC 1.5/7-ST1F-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900934
- Phoenix Contact MC 1.5/7-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817851
- Phoenix Contact MC 1.5/ 7-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827910
- Phoenix Contact MC 1.5/7-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817660
- Phoenix Contact MC 1.5/ 7-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843842
