Phoenix Contact MCVU 1.5/13-GFD-3.81 Series Pluggable Terminal Block, 13-Contact, 3.81 mm Pitch, 1 Row, 1833137
- RS Stock No.:
- 882-1164
- Mfr. Part No.:
- 1833137
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,170.10
(exc. VAT)
€1,439.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €23.402 | €1,170.10 |
*price indicative
- RS Stock No.:
- 882-1164
- Mfr. Part No.:
- 1833137
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Series | MCVU 1.5/13-GFD-3.81 | |
| Width | 59.92mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Length | 20.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Series MCVU 1.5/13-GFD-3.81 | ||
Width 59.92mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Length 20.3mm | ||
- COO (Country of Origin):
- PL
Direct plug-in block, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: MCVU 1,5/..-GFD, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCVU 1.5/10-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVU 1.5/10-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1833108
- Phoenix Contact MCVU 1.5/14-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1833140
- Phoenix Contact MCVU 1.5/7-GFD-3.81 Series Straight PCB Socket 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVU 1.5/11-GFD-3.81 Series Straight PCB Socket 3.81 mm Pitch, 1 Row
- Phoenix Contact MCD 1.5/13-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830211
- Phoenix Contact SMC 1.5/13-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827538
- Phoenix Contact MCD 1.5/13-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830062
