Phoenix Contact MSTBP 2.5/4-ST Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1765797
- RS Stock No.:
- 882-1919
- Mfr. Part No.:
- 1765797
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-1919
- Mfr. Part No.:
- 1765797
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Depth | 15mm | |
| Length | 21.3mm | |
| Series | MSTBP 2.5/4-ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Standards/Approvals No | ||
Width 20mm | ||
Depth 15mm | ||
Length 21.3mm | ||
Series MSTBP 2.5/4-ST | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MSTBP 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBP 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769036
- Phoenix Contact FKCN 2.5/4-ST Series Pluggable Terminal Block 5 mm Pitch 1732768
- Phoenix Contact FKCS 2.5/4-ST Series Pluggable Terminal Block 5 mm Pitch 1974753
- Phoenix Contact MSTB 2.5/4-ST Series Pluggable Terminal Block 5 mm Pitch 1754481
- Phoenix Contact MSTB 2.5/4-ST Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5 HC/4 ST Series Pluggable Terminal Block 5 mm Pitch 1942170
- Phoenix Contact MSTB 2.5 HC/4-ST Series Pluggable Terminal Block 5 mm Pitch 1911871
- Phoenix Contact GMSTB 2.5/4-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766903
