Phoenix Contact MDSTB 2.5/17-G1 Series Pluggable Terminal Block, 17-Contact, 5 mm Pitch, 2 Row, 1762842
- RS Stock No.:
- 882-2735
- Mfr. Part No.:
- 1762842
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-2735
- Mfr. Part No.:
- 1762842
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 22mm | |
| Depth | 31.8mm | |
| Width | 86.56mm | |
| Series | MDSTB 2.5/17-G1 | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, cULus, CSA, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Length 22mm | ||
Depth 31.8mm | ||
Width 86.56mm | ||
Series MDSTB 2.5/17-G1 | ||
Standards/Approvals EU REACH SVHC, EU RoHS, cULus, CSA, CHINA RoHS | ||
- COO (Country of Origin):
- GR
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 34, Number of rows: 2, Number of positions per row: 17, number of connections: 34, product range: MDSTB 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTB 2.5/17-G1-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MDSTBV 2.5/17-G1 Series Pluggable Terminal Block 5 mm Pitch 1762994
- Phoenix Contact CCDN 2.5/17-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734423
- Phoenix Contact MDSTBV 2.5/17-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762651
- Phoenix Contact CCDN 2.5/17-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753284
- Phoenix Contact MDSTB 2.5/ 9-G1 Series Pluggable Terminal Block 5 mm Pitch 1762761
- Phoenix Contact MDSTB 2.5/ 8-G1 Series Pluggable Terminal Block 5 mm Pitch 1762758
- Phoenix Contact MDSTB 2.5/ 7-G1 Series Pluggable Terminal Block 5 mm Pitch 1762745
