Phoenix Contact SMSTB 2.5/23-ST Series Pluggable Terminal Block, 23-Contact, 5 mm Pitch, 1 Row, 1768969
- RS Stock No.:
- 882-2788
- Mfr. Part No.:
- 1768969
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-2788
- Mfr. Part No.:
- 1768969
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 23 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Width | 115mm | |
| Standards/Approvals | No | |
| Depth | 15.5mm | |
| Series | SMSTB 2.5/23-ST | |
| Length | 25.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 23 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Width 115mm | ||
Standards/Approvals No | ||
Depth 15.5mm | ||
Series SMSTB 2.5/23-ST | ||
Length 25.6mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 23, Number of rows: 1, Number of positions per row: 23, number of connections: 23, product range: SMSTB 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -45 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBP 2.5/23-ST Series Pluggable Terminal Block 5 mm Pitch 1765988
- Phoenix Contact MSTB 2.5/23-ST Series Pluggable Terminal Block 5 mm Pitch 1754863
- Phoenix Contact FRONT-MSTB 2.5/23-ST Series Pluggable Terminal Block 5 mm Pitch 1779628
- Phoenix Contact MVSTBR 2.5/23-ST Series Pluggable Terminal Block 5 mm Pitch 1792223
- Phoenix Contact MVSTBW 2.5/23-ST Series PCB Terminal Block 5 mm Pitch 1792731
- Phoenix Contact SMSTB 2.5/23-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMSTB 2.5/23-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1707858
- Phoenix Contact SMSTB 2.5/23-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
