Phoenix Contact FRONT-MSTB 2.5/9-ST Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1779482
- RS Stock No.:
- 882-5242
- Distrelec Article No.:
- 304-37-995
- Mfr. Part No.:
- 1779482
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€961.40
(exc. VAT)
€1,182.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €19.228 | €961.40 |
*price indicative
- RS Stock No.:
- 882-5242
- Distrelec Article No.:
- 304-37-995
- Mfr. Part No.:
- 1779482
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Series | FRONT-MSTB 2.5/9-ST | |
| Length | 27.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Depth 15mm | ||
Standards/Approvals No | ||
Width 45mm | ||
Series FRONT-MSTB 2.5/9-ST | ||
Length 27.2mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, Straight Body, 12A Current Rating - FRONT-MSTB 2,5/ 9-ST - 1779482
Want to make PCB connections without the need for fiddly wiring? Get connected with this Phoenix Contact pluggable terminal block. Simply mount the unit on your PCB and slot plug-in mating connectors into the nine sockets. The device has a 4kV surge voltage rating, so your circuits will be safe from electrical hazards.
Thanks to a broad operating temperature range of -40°C to +100°C, this is a tough cookie that withstands harsh environments. Its PA insulation resists oil damage for protection against splashes in contaminated settings. Terminal blocks like this one are found everywhere from automotive workshops and medical equipment to data centres and aerospace applications.
Features & Benefits
• Supports conductors in a broad cross section range between 0.2 and 2.5mm² for versatility
• 320V nominal voltage rating assures you it's suitable for powerful electrical systems
• Tightening torque of 0.5 to 0.6Nm makes it easy to install by hand
• Compliant with IEC 60068-2-6:2007-12 for use in vehicles and other high-vibration applications
• Small size of 27.2 (L) x 45 (W) x 15mm (H), so it's a space-saving unit
Related links
- Phoenix Contact MSTB 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1754588
- Phoenix Contact MSTB 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FKIC 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1910746
- Phoenix Contact FKCVR 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1909786
- Phoenix Contact FKCT 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1909281
- Phoenix Contact MSTBP 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1765849
- Phoenix Contact MVSTBR 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1792087
- Phoenix Contact MSTBT 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1779903
