Phoenix Contact MSTBT 2.5/14-ST Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 1779958
- RS Stock No.:
- 882-5387
- Mfr. Part No.:
- 1779958
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€926.70
(exc. VAT)
€1,139.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €18.534 | €926.70 |
*price indicative
- RS Stock No.:
- 882-5387
- Mfr. Part No.:
- 1779958
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Series | MSTBT 2.5/14-ST | |
| Length | 15mm | |
| Depth | 18.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Width 70mm | ||
Standards/Approvals No | ||
Series MSTBT 2.5/14-ST | ||
Length 15mm | ||
Depth 18.1mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: MSTBT 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBT 2.5/14-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1781108
- Phoenix Contact FKCN 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1732852
- Phoenix Contact SMSTB 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1768875
- Phoenix Contact FRONT-MSTB 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1779534
- Phoenix Contact FKCVR 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1909838
- Phoenix Contact FKCVW 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1910157
- Phoenix Contact MVSTBR 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1792139
- Phoenix Contact FKCT 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1909333
