Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1789449
- RS Stock No.:
- 882-5826
- Mfr. Part No.:
- 1789449
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€175.20
(exc. VAT)
€215.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.504 | €175.20 |
*price indicative
- RS Stock No.:
- 882-5826
- Mfr. Part No.:
- 1789449
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Series | COMBICON Control | |
| Length | 9.2mm | |
| Standards/Approvals | cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Depth | 8.9mm | |
| Width | 27.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Series COMBICON Control | ||
Length 9.2mm | ||
Standards/Approvals cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Depth 8.9mm | ||
Width 27.8mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MC 1,5/..-GF-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830443
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830595
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1789805
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830485
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830663
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830511
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830605
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830469
