Phoenix Contact MC 1.5/10-GF-3.5 P14 THR Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1789766
- RS Stock No.:
- 882-5885
- Mfr. Part No.:
- 1789766
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€268.70
(exc. VAT)
€330.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.374 | €268.70 |
*price indicative
- RS Stock No.:
- 882-5885
- Mfr. Part No.:
- 1789766
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | LCP | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Width | 45.3mm | |
| Depth | 8.3mm | |
| Length | 9.2mm | |
| Standards/Approvals | EU RoHS, CSA, cULus, EU REACH SVHC, CHINA RoHS | |
| Series | MC 1.5/10-GF-3.5 P14 THR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material LCP | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Width 45.3mm | ||
Depth 8.3mm | ||
Length 9.2mm | ||
Standards/Approvals EU RoHS, CSA, cULus, EU REACH SVHC, CHINA RoHS | ||
Series MC 1.5/10-GF-3.5 P14 THR | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MC 1,5/..-GF-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/10-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789106
- Phoenix Contact MC 1.5/10-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/10-GF-3.5 P14 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1789779
- Phoenix Contact MC 1.5/10-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789326
- Phoenix Contact MC 1.5/ 6-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789685
- Phoenix Contact MC 1.5/ 3-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789627
- Phoenix Contact MC 1.5/ 7-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789708
- Phoenix Contact MC 1.5/ 9-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789740
