Phoenix Contact MVSTBU 2.5/5-ST Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1776427
- RS Stock No.:
- 882-7698
- Mfr. Part No.:
- 1776427
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-7698
- Mfr. Part No.:
- 1776427
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Series | MVSTBU 2.5/5-ST | |
| Width | 25mm | |
| Length | 22.1mm | |
| Depth | 17mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Series MVSTBU 2.5/5-ST | ||
Width 25mm | ||
Length 22.1mm | ||
Depth 17mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Direct plug-in block, nominal cross section: 2.5 mm², color: green, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MVSTBU 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MVSTBU 2.5/5-STF Series PCB Terminal Block 5 mm Pitch 1734032
- Phoenix Contact MVSTBU 2.5/6-ST Series PCB Connector 5 mm Pitch, 1776430
- Phoenix Contact MVSTBU 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1734100
- Phoenix Contact MVSTBU 2.5/4-STF Series PCB Terminal Block 5 mm Pitch 1734029
- Phoenix Contact MVSTBU 2.5/3-STF Series PCB Terminal Block 5 mm Pitch 1734016
- Phoenix Contact MVSTBU 2.5/3-ST Series PCB Terminal Block 5 mm Pitch 1776401
- Phoenix Contact MVSTBU 2.5/5-GFB-5.08 Series Straight Surface PCB Socket 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCN 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1732771
