Phoenix Contact, 3.81mm Pitch, MCO 1.5/ 8-GL-3.81, 8 Way, Pluggable Terminal Block, Header, Solder Termination, 1861785
- RS Stock No.:
- 883-3394
- Mfr. Part No.:
- 1861785
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-3394
- Mfr. Part No.:
- 1861785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Series | MCO 1.5/ 8-GL-3.81 | |
| Termination Method | Solder | |
| Voltage Rating | 200.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Series MCO 1.5/ 8-GL-3.81 | ||
Termination Method Solder | ||
Voltage Rating 200.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MCO 1,5/..-GL, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCO 1.5/ 9-GL-3.81 Pluggable Terminal Block Solder Termination, 1861798
- Phoenix Contact MCO 1.5/4-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Header Screw Termination, 1827729
- Phoenix Contact MCO 1.5/10-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861808
- Phoenix Contact MCO 1.5/6-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/3-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/7-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/5-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
