Phoenix Contact FRONT-MC 1.5/15-ST-3.81 Series Pluggable Terminal Block, 15-Contact, 3.81 mm Pitch, 1 Row, 1850796
- RS Stock No.:
- 887-6836
- Mfr. Part No.:
- 1850796
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,286.55
(exc. VAT)
€1,582.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €25.731 | €1,286.55 |
*price indicative
- RS Stock No.:
- 887-6836
- Mfr. Part No.:
- 1850796
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | FRONT-MC 1.5/15-ST-3.81 | |
| Standards/Approvals | No | |
| Length | 21.7mm | |
| Width | 57.94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 15 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series FRONT-MC 1.5/15-ST-3.81 | ||
Standards/Approvals No | ||
Length 21.7mm | ||
Width 57.94mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: FRONT-MC 1,5/..-ST, pitch: 3.81 mm, connection method: Front screw connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FMC 1.5/15-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748105
- Phoenix Contact FK-MCP 1.5/15-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851177
- Phoenix Contact FK-MCP 1.5/15-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817550
- Phoenix Contact QC 0.5/15-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897526
- Phoenix Contact MC 1.5/15-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817178
- Phoenix Contact FRONT-MC 1.5/15-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850987
- Phoenix Contact FRONT-MC 1.5/17-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850819
- Phoenix Contact FRONT-MC 1.5/14-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850783
