Phoenix Contact FRONT-MC 1.5/18-STF-3.81 Series Pluggable Terminal Block, 18-Contact, 3.81 mm Pitch, 1 Row, 1851012
- RS Stock No.:
- 887-6896
- Mfr. Part No.:
- 1851012
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,672.25
(exc. VAT)
€2,056.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €33.445 | €1,672.25 |
*price indicative
- RS Stock No.:
- 887-6896
- Mfr. Part No.:
- 1851012
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Length | 21.7mm | |
| Series | FRONT-MC 1.5/18-STF-3.81 | |
| Width | 78.97mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Standards/Approvals No | ||
Length 21.7mm | ||
Series FRONT-MC 1.5/18-STF-3.81 | ||
Width 78.97mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: FRONT-MC 1,5/..-STF, pitch: 3.81 mm, connection method: Front screw connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FMC 1.5/18-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748516
- Phoenix Contact FRONT-MC 1.5/18-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850822
- Phoenix Contact MC 1.5/5-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/5-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827732
- Phoenix Contact MC 1.5/2-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/2-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827703
- Phoenix Contact FRONT-MC 1.5/12-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850958
- Phoenix Contact MC 1.5/16-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827842
